Hengstler RI76TD Series Incremental Incremental Encoder 5V dc, 4096 ppr ppr, RS422 Signal, Through Hollow Shaft Type, 42
- RS Stock No.:
- 762-469
- Mfr. Part No.:
- 0534150
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,123.40
(exc. GST)
$1,235.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,123.40 |
*price indicative
- RS Stock No.:
- 762-469
- Mfr. Part No.:
- 0534150
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Incremental | |
| Series | RI76TD | |
| Pulses Per Revolution | 4096ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Through Hollow Shaft | |
| Shaft Diameter | 42mm | |
| Interface Type | RS422 | |
| IP Rating | IP40, IP50 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Standards/Approvals | UL (listed) | |
| Overall Height | 59mm | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Incremental | ||
Series RI76TD | ||
Pulses Per Revolution 4096ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Through Hollow Shaft | ||
Shaft Diameter 42mm | ||
Interface Type RS422 | ||
IP Rating IP40, IP50 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Standards/Approvals UL (listed) | ||
Overall Height 59mm | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder delivers precise motion feedback solutions, designed for diverse applications such as motors and printing machines, ensuring accurate positional sensing within a Compact and robust housing.
Through hollow shaft available in diameters ranging from 15 to 42 mm
Operating temperature supports a range from -25°C to +100°C
Radial runout tolerance is finely tuned for optimal performance
Vibration resistance rated at 100 m/s² for reliable operation
- RS Stock No. 0761050
- Mfr. Part No. 0576184
Each
$1,314.86
- RS Stock No. 3885630
- Mfr. Part No. WDG58B-4096-ABN-I05-K3
Each
$641.42
- RS Stock No. 0761047
- Mfr. Part No. 0576074
Each
$1,016.51
- RS Stock No. 2603746
- Mfr. Part No. 0527042
Each
$412.35
Related links
- Hengstler RI64 Series Incremental Incremental Encoder 5V RS422 Signal 16 mm Shaft
- Hengstler RI76 Series Incremental Rotary Encoder 5V Push Pull Signal 42 mm
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder 5V dc RS422 Signal 12 mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder 5V dc RS422 Signal 6 mm Shaft











