Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 761-505
- Mfr. Part No.:
- 0565093
- Brand:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
$1,306.81
(exc. GST)
$1,437.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,306.81 |
*price indicative
- RS Stock No.:
- 761-505
- Mfr. Part No.:
- 0565093
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 72.3mm | |
| Overall Width | 58mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type CAN | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 72.3mm | ||
Overall Width 58mm | ||
Standards/Approvals RoHS | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder offers precise positioning and rotational feedback, Ideal for various industrial automation applications. is designed for robust performance, it provides essential measurements in challenging environments.
Protection class options of IP64 and IP67 ensure durability in harsh conditions
Programmable direction and limit values enhance operational flexibility
Compact housing diameter of 58 mm optimises space utilisation
Resolution capabilities of 10 to 14 Bit in singleturn for high accuracy
Related links
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 14 mm Shaft
- Cutting Mats
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
