ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft

Subtotal (1 unit)*

$538.81

(exc. GST)

$592.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.81

*price indicative

RS Stock No.:
723-134
Mfr. Part No.:
RA3103
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Incremental Encoder

Encoder Technology

Magnetic

Pulses Per Revolution

1024Pulses

Series

Basic Line

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

10mm

Interface Type

IO-Link V1.1, TTL/HTL

IP Rating

IP64, IP65, IP66, IP67

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

72.9mm

Overall Width

63mm

Overall Height

47mm

Standards/Approvals

UL

Mount Type

Flange

Maximum Operating Temperature

85°C

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder with hollow shaft delivers precise position sensing for various industrial applications. Designed to operate efficiently within an ambient temperature range of -40 to 85 degrees Celsius, this encoder features a robust construction that ensures durability in demanding environments. With a communication Interface that includes IO-Link technology, it enables seamless integration into automation processes. The encoder maintains a high resolution of up to 10,000 counts, allowing for exceptional accuracy in position measurement. Its Compact design includes a hollow shaft open to one side, facilitating easy integration with existing machinery.

Resolution adjustable from 1 to 10,000 counts, enhancing measurement precision

IO-Link communication Interface supports Advanced diagnostics and real-time data exchange

Operating voltage range between 4.75 to 30 DC accommodates diverse system requirements

Meets protection class IP 65 and IP 66, ensuring resilience against dust and water ingress

Shock resistance rated at 100 g and vibration resistance at 20 g, suitable for harsh operational conditions

Parameter setting options allow for flexibility in configuring direction of rotation and output function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy