ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow

Subtotal (1 unit)*

$688.07

(exc. GST)

$756.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.07

*price indicative

RS Stock No.:
723-002
Mfr. Part No.:
ROP522
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Incremental Encoder

Encoder Technology

Magnetic

Pulses Per Revolution

1024Pulses

Series

Performance Line

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

15mm

Interface Type

IO-Link V1.1

Terminal Type

M12 Connector

IP Rating

IP65, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

83mm

Standards/Approvals

UL

Overall Width

70.2mm

Overall Height

74mm

Mount Type

Flange

Maximum Operating Temperature

85°C

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder with Hollow Shaft and display is designed for precise motion detection and speed monitoring. It utilises Advanced magnetic detection technology to deliver high-resolution outputs, making it suitable for a range of industrial applications, from speed monitoring to counting. This robust encoder is equipped with a hollow shaft that simplifies installation, along with a reliable display that provides real-time feedback. Engineered for challenging environments, it maintains functionality across a wide temperature range and boasts a range of protective features, ensuring durability and longevity in demanding settings.

Offers a resolution range from 1 to 10,000, allowing for adaptable precision tailored to varying applications

Communication Interface supports IO-Link for enhanced connectivity and easy integration into existing systems

Features a maximum electrical revolution of 12,000 U/min, accommodating high-speed applications

Built with IP 65 protection on the housing and IP 67 on the display window, ensuring resistance against dust and water ingress

Shock and vibration resistant, rated for 100 g and 20 g respectively, to withstand tough operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy