ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft

Subtotal (1 unit)*

$521.33

(exc. GST)

$573.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.33

*price indicative

RS Stock No.:
722-990
Mfr. Part No.:
RA3102
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Incremental Encoder

Encoder Technology

Magnetic

Pulses Per Revolution

1024Pulses

Series

Basic Line

Maximum Revolutions

12000rpm

Output Signal Type

TTL/HTL

Shaft Type

Hollow Shaft

Shaft Diameter

12mm

Interface Type

IO-Link V1.1

Terminal Type

M12 Connector

IP Rating

IP65, IP66, IP67

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

58.5mm

Standards/Approvals

UL

Overall Width

72mm

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

1000kHz

COO (Country of Origin):
PL
The IFM electronic Incremental Encoder with hollow shaft is designed to provide precise motion detection and control in various applications. This encoder features a range of functionalities, including an extensive 1 to 10,000 resolution, ensuring adaptability to different operational needs. With its robust hollow shaft design, which is open on one side, it allows for efficient installation and compatibility with various machinery setups. The encoder is equipped with an IO-Link communication interface, enabling seamless integration into automation systems for enhanced data exchange and monitoring. Its Durable construction and high operating standards make it suitable for both harsh environmental conditions and precise measurement requirements.

Resolution range of 1 to 10,000 for customised performance

IO-Link communication Interface facilitates easy integration into automation networks

Operating voltage range of 4.75 to 30 V DC ensures broad compatibility

Hollow shaft design optimises installation flexibility

Designed to operate at temperatures from -40 to 85°C, making it suitable for extreme environments

Protection class ratings of IP 65, IP 66, and IP 67 provide reliability in demanding conditions

Short-circuit protection enhances device longevity and safety

High maximum revolution speed of 12,000 U/min ensures efficient motion detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy