Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal

N

Subtotal (1 unit)*

$934.02

(exc. GST)

$1,027.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$934.02

*price indicative

RS Stock No.:
651-139
Mfr. Part No.:
MLO-POT-225-TLF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Stroke

225mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is designed for precision measurements in dynamic applications, offering a robust solution for monitoring displacement. With an impressive stroke length of 225 mm, it operates effectively across a wide temperature range of -30 °C to 100 °C, ensuring reliability in challenging environments. This encoder utilises an analogue output signal, providing high-resolution data with a remarkable non-dependent linearity of just 0.07%. Engineered for versatility, the product maintains a maximum travel speed of 10 m/s and can withstand substantial accelerations of up to 200 m/s², making it ideal for various industrial applications where accuracy is paramount.

CE marked to comply with EU EMC Directive which ensuring regulatory compliance
Operates with minimal wiper current enhancing durability under continuous use
Electrical connection features a 4-pin configuration for straightforward integration
Designed with a degree of protection adhering to IEC 60529 standards for enhanced durability
Robustly constructed with die-cast aluminium and polymer materials to withstand mechanical stress
Vibration resistance certified to severity level 2 for reliable performance in dynamic settings
Allows for flexible mounting positions to suit various installation requirements
Continuous shock resistance rated to severity level 2 ensuring operational integrity under impact

Related links