Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 651-340
- Mfr. Part No.:
- MME-MTS-225-TLF-AIF
- Brand:
- Festo
N
Subtotal (1 unit)*
$3,437.29
(exc. GST)
$3,781.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,437.29 |
*price indicative
- RS Stock No.:
- 651-340
- Mfr. Part No.:
- MME-MTS-225-TLF-AIF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 225mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 225mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder offers precision and reliability in a compact design, making it ideal for applications requiring accurate position feedback. With an operational temperature range from -40 °C to 75 °C, this encoder ensures functionality in demanding environments. Its digital measurement principle guarantees consistent performance, while features such as a maximum travel speed of 10 m/s and resolution of less than 0.01 mm enhance its suitability for high-speed applications. The robust construction, including an anodised housing and die-cast aluminium cover, provides excellent durability, making it a reliable choice for industrial settings.
CE marked for compliance with EU EMC Directive
Compatible with both EU RoHS and UK RoHS directives
Functional digital measuring system for precise readings
Temperature coefficient as low as 15 ppm/K which ensuring minimal drift
Robust electrical connections with a 6-pin plug design
IP65 degree of protection safeguarding against dust and water ingress
Tested vibration and shock resistance according to DIN/IEC standards
Compatible with both EU RoHS and UK RoHS directives
Functional digital measuring system for precise readings
Temperature coefficient as low as 15 ppm/K which ensuring minimal drift
Robust electrical connections with a 6-pin plug design
IP65 degree of protection safeguarding against dust and water ingress
Tested vibration and shock resistance according to DIN/IEC standards
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
