Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- RS Stock No.:
- 647-106
- Mfr. Part No.:
- MME-MTS-600-TLF-AIF
- Brand:
- Festo
N
Subtotal (1 unit)*
$3,924.15
(exc. GST)
$4,316.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,924.15 |
*price indicative
- RS Stock No.:
- 647-106
- Mfr. Part No.:
- MME-MTS-600-TLF-AIF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Encoder Technology | Linear Measuring | |
| Series | MME-MTS | |
| Output Signal Type | Digital | |
| Stroke | 600mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Encoder Technology Linear Measuring | ||
Series MME-MTS | ||
Output Signal Type Digital | ||
Stroke 600mm | ||
- COO (Country of Origin):
- DE
The Festo Displacement Encoder is engineered for precision measurement in demanding operational environments. With a robust design that withstands ambient temperatures ranging from -40 °C to 75 °C, this encoder ensures reliable performance under various conditions. Its digital measuring system delivers exceptional displacement resolution of less than 0.01 mm, making it ideal for applications requiring high accuracy. Featuring a CAN protocol output signal and a nominal operating voltage of DC 24 V, this device is compatible with a range of systems, facilitating seamless integration. The encoders durable materials include anodised housing and die-cast aluminium cover, providing longevity in harsh conditions. Whether in assembly lines or automated machinery, this encoder offers consistent and precise feedback, ensuring optimal performance.
Degree of protection IP65 safeguards against dust and water ingress
Tested vibration resistance and continuous shock resistance to DIN/IEC standards for durability
6-pin electrical connection supports versatile installation
Integrated moving slide design enhances operational efficiency
Lightweight at 1070 g simplifying handling and installation
Tested vibration resistance and continuous shock resistance to DIN/IEC standards for durability
6-pin electrical connection supports versatile installation
Integrated moving slide design enhances operational efficiency
Lightweight at 1070 g simplifying handling and installation
Related links
- Festo MME-MTS Series Linear Measuring Encoder, Digital Signal
- Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal
- Festo MLO-POT Series Linear Measuring Encoder Round Type
- SICK DAX Series Linear Measuring Linear Measuring Encoder, Analogue Signal
- Kubler 3502 Series Linear Measuring Encoder, Analogue Signal
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
