Variohm Group H2 Series Incremental Incremental Encoder, 256ppr ppr, HTL Signal

Subtotal (1 unit)*

$85.18

(exc. GST)

$93.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.18

*price indicative

RS Stock No.:
315-127
Mfr. Part No.:
H20256000005ANUFBX
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Encoder Technology

Incremental

Pulses Per Revolution

256ppr

Series

H2

Output Signal Type

HTL

COO (Country of Origin):
US
The Variohm Group Incremental Magnetic Encoder features a 30 mm O.D. miniature size and robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.

Bi directional two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 3/8 inch

Related links