Variohm Group H9 Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal
- RS Stock No.:
- 315-139
- Mfr. Part No.:
- H91024000005ANUFBX
- Brand:
- Variohm Group
Subtotal (1 unit)*
$108.47
(exc. VAT)
$119.32
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.47 |
*price indicative
- RS Stock No.:
- 315-139
- Mfr. Part No.:
- H91024000005ANUFBX
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 1024ppr | |
| Series | H9 | |
| Output Signal Type | HTL | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 1024ppr | ||
Series H9 | ||
Output Signal Type HTL | ||
- COO (Country of Origin):
- US
The Variohm Group Incremental Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.
Two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Related links
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H6 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H2 Series Incremental Incremental Encoder HTL Signal
- SICK DFS60 Inox Series Incremental Incremental Encoder HTL Signal 15mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder HTL Signal 6mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder HTL Signal 8mm Shaft
