Variohm Group H9 Series Incremental Incremental Encoder, 2048ppr ppr, HTL Signal
- RS Stock No.:
- 315-140
- Mfr. Part No.:
- H92048000005ANUFBX
- Brand:
- Variohm Group
Subtotal (1 unit)*
$119.32
(exc. GST)
$131.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.32 |
*price indicative
- RS Stock No.:
- 315-140
- Mfr. Part No.:
- H92048000005ANUFBX
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2048ppr | |
| Series | H9 | |
| Output Signal Type | HTL | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2048ppr | ||
Series H9 | ||
Output Signal Type HTL | ||
- COO (Country of Origin):
- US
The Variohm Group Incremental Magnetic Encoder features robust magnetic technology for reliable performance. Its 100% non-contacting design, with no bearings or bushings, ensures an exceptionally long lifespan and resistance to harsh environments. The simple two-piece design which consist of target magnet and an encoder, which allows for easy alignment and installation.
Two channel incremental quadrature output
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Target magnet for standard shaft sizes from 2 mm to 1/2 inch
Related links
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- Variohm Group H9 Series Incremental Incremental Encoder HTL Signal
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
- SICK DGS80 Series Incremental Incremental Encoder HTL Signal 30mm Shaft
