RS PRO Incremental Rotary Encoder 24V dc, 1000 ppr ppr, Line Driver Signal, Solid Shaft Type, 10 mm Shaft

Subtotal (1 unit)*

$454.47

(exc. GST)

$499.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.47

*price indicative

RS Stock No.:
100-487
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Encoder Technology

Incremental

Product Type

Rotary Encoder

Pulses Per Revolution

1000ppr

Maximum Revolutions

3500rpm

Output Signal Type

Line Driver

Shaft Type

Solid Shaft

Shaft Diameter

10mm

IP Rating

IP54

Terminal Type

Cable

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Overall Depth

58mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Mount Type

Clamping Flange Mount

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Incremental Encoders – PRI Series


Designed to meet the rigorous demands of industrial applications, the RS PRO Incremental Rotary Encoder Series stands out with its compact and highly robust construction. Utilising advanced incremental measuring technology, optic these encoders deliver exceptional accuracy with resolutions of up to 5000 pulses per revolution (PPR). Whether you need precise angular speed or displacement feedback, this series covers you.

Why Would You Choose RS PRO Rotary Encoders?


The RS PRO Incremental Rotary Encoder Series is engineered to provide reliable feedback for various industrial applications. From manufacturing automation to robotics, these encoders ensure smooth and accurate motion control, enhancing the efficiency and performance of your systems.

Features and Benefits


  • Up to 5000 ppr for precise motion control

  • Easy integration into various systems without compromising on performance

  • Built to withstand harsh industrial conditions

  • Accurate angular speed and displacement measurements for optimal control

  • Rod material stainless steel

  • Case material aluminium and painted steel

  • Protection level IP54

  • Applications


  • Automation

  • Robotics

  • Industrial Machinery

  • Diagnostics and Communications

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy