RS PRO Linear Measuring Position Sensor
- RS Stock No.:
- 100-479
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$862.34
(exc. GST)
$948.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $862.34 |
*price indicative
- RS Stock No.:
- 100-479
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Linear Measuring | |
| Stroke | 300mm | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | 8 Pin, M12 Connector | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Linear Measuring | ||
Stroke 300mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type 8 Pin, M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Linear Measuring Position Sensor - Non-Contact Magneto-Strictive Position Sensor
The RS PRO Non-Contact Magneto strictive Position Sensor is a compact, highly robust, and accurate linear position sensor utilizing advanced magneto strictive technology. It offers a measuring length of up to 5000 mm. This series of linear position sensors provides absolute linear position feedback, making it ideal for a wide range of industrial applications.
Features and Benefits
- Long mechanical life
- Excellent reproducibility less than 0.01 mm
- Infinite resolution
- Case material: Anodised aluminium
- 8pin, M12 connector
- 16-bit resolution
Specifications
- Measurement stroke 50-5000 mm
- Power supply: 24 VDC
- Repeatability <0.01 mm (full scale)
- Load resistance: 500 Ohm
- Overload Protection: Up to +30 VDC
- Operating temperature -20°C to+80°C
- IP67
Variants Available Separately
- Stroke 200 mm, RS stock no: 100-475
- Stroke 200 mm, RS stock no: 100-476
- Stroke 250 mm, RS stock no: 100-477
- Stroke 300 mm, RS stock no: 100-479
- Stroke 300 mm, RS stock no: 100-480
Approvals
- CE, UKCA, ROHS, REACH
Applications
- Hydraulic Cylinders
- Pneumatic Actuators
- Industrial Automation
- Material Handling
Related links
- RS PRO Linear Measuring Position Sensor
- RS PRO Linear Measuring Position Sensor, Analogue Signal
- Variohm Group ILT Series Linear Measuring Position Sensor, Analogue Signal
- Variohm Group ILT Series Linear Measuring Position Sensor, Current Signal
- RS PRO Linear Measuring Linear Transducer
- ifm electronic DI Series Measuring Position Sensor 12mm Shaft
- ifm electronic DI Series Measuring Position Sensor 5.4mm Shaft
- RS PRO Linear Potentiometer Position Sensor, Voltage Divider Signal
