PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type, 13.85

This image is representative of the product range

Subtotal (1 box of 25 units)*

$2,426.06

(exc. GST)

$2,668.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$2,426.06$97.042

*price indicative

RS Stock No.:
100-353
Mfr. Part No.:
PC16SV-10IP06-471A2020-TA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Encoder Technology

Hall Effect

Product Type

Position Sensor

Series

PST-360

Output Signal Type

Analogue

Shaft Type

Through Shaft

Shaft Diameter

13.85mm

Standards/Approvals

No

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A 16mm panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem

Single and tandem models

Linear, log and antilog tapers

Solder lugs of PCB pins

Bushless and shaftless models

Stereo matching

Switch option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy