PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type,
- RS Stock No.:
- 100-354
- Mfr. Part No.:
- PC16SV-10IP06-471A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
$97.48
(exc. GST)
$107.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.48 |
*price indicative
- RS Stock No.:
- 100-354
- Mfr. Part No.:
- PC16SV-10IP06-471A2020-TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 13.85mm | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Type Through Shaft | ||
Shaft Diameter 13.85mm | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A 16mm panel mount potentiometer is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft. A wide variety of configurable options, such as single or tandem
Single and tandem models
Linear, log and antilog tapers
Solder lugs of PCB pins
Bushless and shaftless models
Stereo matching
Switch option
Linear, log and antilog tapers
Solder lugs of PCB pins
Bushless and shaftless models
Stereo matching
Switch option
Related links
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type,
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4mm
- PIHER SENSORS AND CONTROLS S.S.A PSC-360 Series Hall Effect Position Sensor End Type, 6mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A Rotary Potentiometer Bracket Mount, PC16SV-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A MSC360 Series Hall Effect Position Sensor 5.9mm Shaft
- PIHER SENSORS AND CONTROLS S.S.A Rotary Potentiometer Bracket Mount, PC16SH-10IP06-502A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A Rotary Potentiometer Bracket Mount, PC16SH-10IP06-104A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A Rotary Potentiometer Bracket Mount, PC16SH-10IP06-222A2020-TA