PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type, 13.85

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
100-351
Mfr. Part No.:
PST360G2-1A-C0011-ERA090-05K
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Encoder Technology

Hall Effect

Product Type

Position Sensor

Series

PST-360

Output Signal Type

Analogue

Shaft Type

Through Shaft

Shaft Diameter

13.85mm

Standards/Approvals

No

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Through-Shaft Rotary Position Sensor combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design.

Contactless operation

Durable and robust design

Made for harsh environment

Each
$172.68
Each
$104.53
Each
$174.01
Each
$152.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy