PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type, 4 mm
- RS Stock No.:
- 100-325
- Mfr. Part No.:
- MTS360G2-2AA-C0002-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Subtotal (1 unit)*
$106.69
(exc. GST)
$117.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.69 |
*price indicative
- RS Stock No.:
- 100-325
- Mfr. Part No.:
- MTS360G2-2AA-C0002-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Encoder Technology | Hall Effect | |
| Product Type | Position Sensor | |
| Series | MTS-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Encoder Technology Hall Effect | ||
Product Type Position Sensor | ||
Series MTS-360 | ||
Output Signal Type Analogue | ||
Shaft Type Through Shaft | ||
Shaft Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Rotary Through-Shaft Miniature Hall-Effect Position Sensor provides a true breakthrough in contactless sensor technology by combining a through-shaft design with 360º absolute position feedback in an ultra miniature size. The result is the smallest fully featured rotary sensor on the market with reliability up to 50 million cycles.
Durable and robust design
360 degree absolute position feedback
Contactless operation
Related links
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor No PWM Analogue Output, Concentric
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Voltage Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Screw PWM End-Of-Shaft
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor Body 32V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Output, Rotary Position Sensor Body 32V
