PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor, Analogue Signal, Through Shaft Type, 13.85
- RS Stock No.:
- 100-346
- Mfr. Part No.:
- PST360G2-2AA-C0002-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 100-346
- Mfr. Part No.:
- PST360G2-2AA-C0002-ERA360-05K
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Position Sensor | |
| Encoder Technology | Hall Effect | |
| Series | PST-360 | |
| Output Signal Type | Analogue | |
| Shaft Type | Through Shaft | |
| Shaft Diameter | 13.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Position Sensor | ||
Encoder Technology Hall Effect | ||
Series PST-360 | ||
Output Signal Type Analogue | ||
Shaft Type Through Shaft | ||
Shaft Diameter 13.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Through-Shaft Rotary Position Sensor combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design.
Contactless operation
Durable and robust design
Made for harsh environment
- RS Stock No. 0100350
- Mfr. Part No. PST360G2-1A-C0000-ERA360-REK
Each
$172.68
- RS Stock No. 0100342
- Mfr. Part No. PST360G2-1A-C0007-ERA180-05K
Each
$152.52
- RS Stock No. 0100347
- Mfr. Part No. PST360G2-2AA-C0002-ERA360-05K
Each
$174.01
- RS Stock No. 0100356
- Mfr. Part No. PST360G2-1A-C0000-ERA360-05K
Each
$151.75
Related links
- PIHER SENSORS AND CONTROLS S.S.A PST-360 Series Hall Effect Position Sensor Through Shaft Type, 13.85
- PIHER SENSORS AND CONTROLS S.S.A MTS-360 Series Hall Effect Position Sensor Through Shaft Type, 4 mm
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor No PWM Analogue Output, Concentric
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Voltage Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Screw PWM End-Of-Shaft
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Inverting Output, Rotary Position Sensor Body 32V
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Flange Analogue Output, Rotary Position Sensor Body 32V











