DiodesZetex Isolated 2 Type P-Channel Power MOSFET, 5.8 A, 40 V Enhancement, 8-Pin SOIC DMP4025LSD-13

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 620$1.264$12.64-
630 - 1240$1.241$12.411%
1250 +$1.218$12.183%

*price indicative

Packaging Options:
RS Stock No.:
823-4030
Mfr. Part No.:
DMP4025LSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

14nC

Maximum Power Dissipation Pd

2.14W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.7V

Maximum Gate Source Voltage Vgs

-20V, +20V

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Width

3.95mm

Standards/Approvals

MIL-STD-202, RoHS, AEC-Q101, UL 94V-0, J-STD-020

Length

4.95mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

Dual P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy