DiodesZetex BS170F N-Channel MOSFET, 150 mA, 60 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 922-7822
- Mfr. Part No.:
- BS170FTA
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,370.00
(exc. GST)
$2,610.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9,000 unit(s) shipping from 09 December 2026
- Plus 24,000 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.79 | $2,370.00 |
| 6000 - 9000 | $0.77 | $2,310.00 |
| 12000 + | $0.758 | $2,274.00 |
*price indicative
- RS Stock No.:
- 922-7822
- Mfr. Part No.:
- BS170FTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BS170F | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BS170F | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 3.05mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BS170F Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS170FTA
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 VN10LFTA
- DiodesZetex Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN3306FTA
- Nexperia BSS123 Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Nexperia BSS123 Type N-Channel MOSFET 100 V Enhancement215
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS84PWH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
