DiodesZetex DMN N-Channel MOSFET, 28 A, 40 V Enhancement, 3-Pin TO-252 DMN4026SK3-13
- RS Stock No.:
- 921-1287
- Mfr. Part No.:
- DMN4026SK3-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-1287
- Mfr. Part No.:
- DMN4026SK3-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.4W | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Width | 6.7mm | |
| Length | 6.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.4W | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Width 6.7mm | ||
Length 6.2mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3024LK3-13
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 DMN3010LK3-13
- DiodesZetex DMN Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 DMN4036LK3-13
