DiodesZetex DMN4010LFG N-Channel MOSFET, 14.2 A, 40 V Enhancement, 8-Pin PowerDI3333 DMN4010LFG-7
- RS Stock No.:
- 921-1108
- Mfr. Part No.:
- DMN4010LFG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$14.30
(exc. GST)
$15.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 220 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.715 | $14.30 |
| 500 - 980 | $0.702 | $14.04 |
| 1000 + | $0.686 | $13.72 |
*price indicative
- RS Stock No.:
- 921-1108
- Mfr. Part No.:
- DMN4010LFG-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | DMN4010LFG | |
| Package Type | PowerDI3333 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 720mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.45W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Length | 3.35mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series DMN4010LFG | ||
Package Type PowerDI3333 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 720mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.45W | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Length 3.35mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN4010LFG Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMTH43 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
