DiodesZetex DMN N-Channel MOSFET, 9.4 A, 20 V Enhancement, 6-Pin UDFN DMN2022UFDF-7
- RS Stock No.:
- 921-1063
- Mfr. Part No.:
- DMN2022UFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$46.95
(exc. GST)
$51.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.939 | $46.95 |
| 750 - 1450 | $0.916 | $45.80 |
| 1500 + | $0.902 | $45.10 |
*price indicative
- RS Stock No.:
- 921-1063
- Mfr. Part No.:
- DMN2022UFDF-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UDFN | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.03W | |
| Forward Voltage Vf | 700mV | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Length | 2.05mm | |
| Height | 580μm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UDFN | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.03W | ||
Forward Voltage Vf 700mV | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Length 2.05mm | ||
Height 580μm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN DMN1008UFDF-7
- DiodesZetex DMN Type N-Channel MOSFET 45 V Enhancement, 6-Pin TSOT
- DiodesZetex DMN Type N-Channel MOSFET 45 V Enhancement, 6-Pin TSOT DMN4060SVT-7
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual DMN Type N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 DMN33D8LDWQ-7
- DiodesZetex Dual DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOT-26
