DiodesZetex DMN N-Channel MOSFET, 9.8 A, 12 V Enhancement, 6-Pin UDFN
- RS Stock No.:
- 182-6884
- Mfr. Part No.:
- DMN1008UFDF-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6884
- Mfr. Part No.:
- DMN1008UFDF-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.8A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | DMN | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 12.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 1.7W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 23.4nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 580μm | |
| Standards/Approvals | No | |
| Width | 2.05mm | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.8A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series DMN | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 12.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 1.7W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 23.4nC | ||
Maximum Operating Temperature 150°C | ||
Height 580μm | ||
Standards/Approvals No | ||
Width 2.05mm | ||
Length 2.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
0.6mm Profile – Ideal for Low Profile Applications
PCB Footprint of 4mm2
Low Gate Threshold Voltage
Fast Switching Speed
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Battery Management Application
Power Management Functions
DC-DC Converters
Related links
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN DMN1008UFDF-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN DMN2022UFDF-7
- DiodesZetex DMN Type N-Channel MOSFET 45 V Enhancement, 6-Pin TSOT
- DiodesZetex DMN Type N-Channel MOSFET 45 V Enhancement, 6-Pin TSOT DMN4060SVT-7
- DiodesZetex DMT4008LFDF Type N-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex DMN2011UFDF Type N-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 6-Pin UDFN
