STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 4.3 A, 800 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$139.15

(exc. GST)

$153.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$2.783$139.15-
100 - 150$2.731$136.551%
200 +$2.672$133.603%

*price indicative

RS Stock No.:
920-6623
Mfr. Part No.:
STP5NK80Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.4Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

110W

Typical Gate Charge Qg @ Vgs

32.4nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy