Infineon LogicFET N-Channel MOSFET, 130 A, 40 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4943
- Mfr. Part No.:
- IRL1004PBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$208.75
(exc. GST)
$229.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.175 | $208.75 | - |
| 100 - 150 | $4.071 | $203.55 | 2% |
| 200 + | $4.008 | $200.40 | 3% |
*price indicative
- RS Stock No.:
- 919-4943
- Mfr. Part No.:
- IRL1004PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-220 | |
| Series | LogicFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 8.77mm | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Width | 4.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-220 | ||
Series LogicFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Maximum Operating Temperature 175°C | ||
Height 8.77mm | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Width 4.69mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon LogicFET Series MOSFET, 130A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRL1004PBF
Features & Benefits
Applications
How does the Rds(on) contribute to the efficiency of the device?
What is the significance of the operating temperature range?
Can it be used for high-frequency switching applications?
What considerations should be taken for installation?
What happens if the gate-source voltage exceeds the maximum rating?
Related links
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL530NPBF
- Infineon LogicFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL520NPBF
- Infineon LogicFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB
- Infineon LogicFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB IRL3803PBF
- Infineon LogicFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
