Infineon HEXFET Type P-Channel MOSFET, -11 A, -55 V Enhancement, 3-Pin TO-252 IRFR9024NTRLPBF
- RS Stock No.:
- 262-6770
- Distrelec Article No.:
- 304-41-678
- Mfr. Part No.:
- IRFR9024NTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$24.75
(exc. GST)
$27.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.99 | $24.75 | - |
| 50 - 75 | $0.97 | $24.25 | $1.00 |
| 100 - 225 | $0.892 | $22.30 | $9.80 |
| 250 - 975 | $0.874 | $21.85 | $29.00 |
| 1000 + | $0.811 | $20.28 | $179.00 |
*price indicative
- RS Stock No.:
- 262-6770
- Distrelec Article No.:
- 304-41-678
- Mfr. Part No.:
- IRFR9024NTRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -11A | |
| Maximum Drain Source Voltage Vds | -55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 175mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.6V | |
| Maximum Power Dissipation Pd | 38W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12.7nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -11A | ||
Maximum Drain Source Voltage Vds -55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 175mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.6V | ||
Maximum Power Dissipation Pd 38W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12.7nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR9024NTRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU9024NPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 AUIRFR9024NTRL
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
