Vishay Si4116DY N-Channel MOSFET, 12.7 A, 25 V Enhancement, 8-Pin SOIC SI4116DY-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-0272
Mfr. Part No.:
SI4116DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12.7A

Maximum Drain Source Voltage Vds

25V

Series

Si4116DY

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

37nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

5mm

Height

1.55mm

Width

4mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy