Vishay IRF540S Type N-Channel MOSFET, 28 A, 100 V Enhancement, 3-Pin TO-263

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
918-9852
Mfr. Part No.:
IRF540SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

IRF540S

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

77mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

3.7W

Typical Gate Charge Qg @ Vgs

72nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

2.5V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.67mm

Height

4.83mm

Width

9.65 mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links