IXYS X2-Class N-Channel MOSFET, 2 A, 650 V, 3-Pin TO-220 IXTP2N65X2
- RS Stock No.:
- 917-1482
- Mfr. Part No.:
- IXTP2N65X2
- Brand:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-1482
- Mfr. Part No.:
- IXTP2N65X2
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220 | |
| Series | X2-Class | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.3 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 55 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.3mm | |
| Typical Gate Charge @ Vgs | 4.3 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 15.9mm | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.4V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220 | ||
Series X2-Class | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.3 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 55 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.3mm | ||
Typical Gate Charge @ Vgs 4.3 nC @ 10 V | ||
Transistor Material Si | ||
Width 15.9mm | ||
Height 4.7mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.4V | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- IXYS X2-Class N-Channel MOSFET 650 V, 3-Pin TO-220 IXTP8N65X2
- IXYS X2-Class N-Channel MOSFET 650 V, 3-Pin TO-247 IXTH12N65X2
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP8N65X2M
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP4N65X2
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-264
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
