IXYS X2-Class N-Channel MOSFET, 4 A, 650 V Enhancement, 3-Pin TO-220 IXTP8N65X2M

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.15

(exc. GST)

$37.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$6.83$34.15-
25 +$6.748$33.741%

*price indicative

Packaging Options:
RS Stock No.:
917-1491
Mfr. Part No.:
IXTP8N65X2M
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

650V

Series

X2-Class

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.4V

Maximum Power Dissipation Pd

32W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

12nC

Maximum Operating Temperature

150°C

Width

16.07mm

Height

4.9mm

Standards/Approvals

No

Length

10.36mm

Automotive Standard

No

N-channel Power MOSFET, IXYS X2-Class Series


The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)

Intrinsic rectifier diode

Low intrinsic gate resistance

Low package inductance

Industry standard packages

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy