IXYS X2-Class N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220 IXTP8N65X2
- RS Stock No.:
- 917-1479
- Mfr. Part No.:
- IXTP8N65X2
- Brand:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-1479
- Mfr. Part No.:
- IXTP8N65X2
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | TO-220 | |
| Series | X2-Class | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 500 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 150 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10.3mm | |
| Width | 15.9mm | |
| Typical Gate Charge @ Vgs | 12 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Forward Diode Voltage | 1.4V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.7mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type TO-220 | ||
Series X2-Class | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 500 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 150 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10.3mm | ||
Width 15.9mm | ||
Typical Gate Charge @ Vgs 12 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Forward Diode Voltage 1.4V | ||
Minimum Operating Temperature -55 °C | ||
Height 4.7mm | ||
N-channel Power MOSFET, IXYS X2-Class Series
The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.
Very low RDS(on) and QG (gate charge)
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS X2-Class N-Channel MOSFET 650 V, 3-Pin TO-220 IXTP2N65X2
- IXYS X2-Class N-Channel MOSFET 650 V, 3-Pin TO-247 IXTH12N65X2
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP8N65X2M
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP4N65X2
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-264
- IXYS X2-Class Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
