IXYS HiperFET, X2-Class N-Channel MOSFET, 34 A, 650 V Enhancement, 3-Pin TO-247 IXFH34N65X2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$30.51

(exc. GST)

$33.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 6$15.255$30.51
8 - 14$14.875$29.75
16 +$14.65$29.30

*price indicative

Packaging Options:
RS Stock No.:
917-1467
Distrelec Article No.:
304-37-851
Mfr. Part No.:
IXFH34N65X2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

HiperFET, X2-Class

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

540W

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

56nC

Maximum Operating Temperature

150°C

Length

16.24mm

Width

21.45mm

Height

5.3mm

Standards/Approvals

No

Automotive Standard

No

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series


The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)

Fast intrinsic rectifier diode

Low intrinsic gate resistance

Low package inductance

Industry standard packages

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy