Wolfspeed C3M N-Channel MOSFET, 11.5 A, 900 V Enhancement, 3-Pin TO-247 C3M0280090D

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save -

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.50

(exc. GST)

$17.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship
  • Final 2 unit(s) shipping from 24 November 2026

Units
Per unit
Per Pack*
Saving
2 - 6$7.75$15.50-
8 - 38$7.73$15.46-
40 +$6.365$12.7317%

*price indicative

Packaging Options:
RS Stock No.:
915-8842
Mfr. Part No.:
C3M0280090D
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11.5A

Maximum Drain Source Voltage Vds

900V

Package Type

TO-247

Series

C3M

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

54W

Typical Gate Charge Qg @ Vgs

9.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

4.4V

Maximum Gate Source Voltage Vgs

-8V, +18V

Maximum Operating Temperature

150°C

Length

16.13mm

Height

5.21mm

Width

21.1mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Wolfspeed Silicon Carbide Power MOSFETs


Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology

• High Drain-Source breakdown voltages - up to 1200V

• Multiple devices are easy to parallel and simple to drive

• High speed switching with low on-resistance

• Latch-up resistant operation

MOSFET Transistors, Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy