- RS Stock No.:
- 915-4991
- Mfr. Part No.:
- IRF9Z24NSTRLPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 915-4991
- Mfr. Part No.:
- IRF9Z24NSTRLPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
P-Channel Power MOSFET 40V to 55V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 12 A |
Maximum Drain Source Voltage | 55 V |
Package Type | D2PAK (TO-263) |
Series | HEXFET |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 175 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 19 nC @ 10 V |
Width | 11.3mm |
Length | 10.67mm |
Maximum Operating Temperature | +175 °C |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Height | 4.83mm |
Forward Diode Voltage | 1.6V |
Related links
- P-Channel MOSFET, 12 A, 55 V, 3-Pin D2PAK Infineon IRF9Z24NSTRLPBF
- P-Channel MOSFET, 31 A, 55 V, 3-Pin D2PAK Infineon IRF5305STRLPBF
- P-Channel MOSFET, 70 A, 55 V, 3-Pin D2PAK Infineon IRF4905STRLPBF
- P-Channel MOSFET, 74 A, 55 V, 3-Pin D2PAK Infineon IRF4905SPBF
- Dual Silicon P-Channel MOSFET, 19 A, 55 V, 3-Pin D2PAK Infineon...
- N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK Infineon IPB80N06S2L06ATMA1
- N-Channel MOSFET, 110 A, 55 V, 3-Pin D2PAK Infineon IRF3205STRLPBF
- N-Channel MOSFET, 89 A, 55 V, 3-Pin D2PAK Infineon IRL3705NSTRLPBF