Infineon HEXFET N-Channel MOSFET, 89 A, 55 V, 3-Pin TO-263 IRL3705NSTRLPBF
- RS Stock No.:
- 217-2636
- Mfr. Part No.:
- IRL3705NSTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$35.59
(exc. GST)
$39.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 620 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $3.559 | $35.59 | - |
| 200 - 390 | $3.471 | $34.71 | 2% |
| 400 + | $3.418 | $34.18 | 3% |
*price indicative
- RS Stock No.:
- 217-2636
- Mfr. Part No.:
- IRL3705NSTRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 89A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 170W | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 17.79mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 89A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 170W | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 17.79mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-252 IRLR3705ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRL3705NPBF
- Infineon HEXFET N-Channel MOSFET 55 V, 3-Pin TO-220AB AUIRL3705N
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263 IRFZ46ZSTRLPBF
