Infineon OptiMOS 3 N-Channel MOSFET, 180 A, 120 V Enhancement, 7-Pin TO-263
- RS Stock No.:
- 911-0822
- Mfr. Part No.:
- IPB036N12N3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $2,475.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,949.00
(exc. GST)
$5,444.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.949 | $4,949.00 | - |
| 5000 + | $4.454 | $4,454.00 | $2,475.00 |
*price indicative
- RS Stock No.:
- 911-0822
- Mfr. Part No.:
- IPB036N12N3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 158nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 158nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Length 10.31mm | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 100V and over
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 Type N-Channel MOSFET 120 V Enhancement, 7-Pin TO-263 IPB036N12N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB017N06N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPB011N04NGATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB025N10N3GATMA1
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
