Infineon HEXFET N-Channel MOSFET, 100 A, 75 V Enhancement, 3-Pin TO-263 IRF1407STRLPBF
- RS Stock No.:
- 907-5179
- Mfr. Part No.:
- IRF1407STRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 8 units)*
$34.03
(exc. GST)
$37.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 8 - 192 | $4.254 | $34.03 |
| 200 + | $4.144 | $33.15 |
*price indicative
- RS Stock No.:
- 907-5179
- Mfr. Part No.:
- IRF1407STRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.65mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 9.65mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
- RS Stock No. 9075179P
- Mfr. Part No. IRF1407STRLPBF
- RS Stock No. 9155058P
- Mfr. Part No. IRFS4410ZTRLPBF
- RS Stock No. 1655894
- Mfr. Part No. IRF540NSTRLPBF
- RS Stock No. 1301005P
- Mfr. Part No. IRFS4510TRLPBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS7730TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS3307ZTRLPBF











