STMicroelectronics MDmesh M2 N-Channel MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-220 STF16N60M2
- RS Stock No.:
- 906-2773
- Mfr. Part No.:
- STF16N60M2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.78
(exc. GST)
$21.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.956 | $19.78 |
*price indicative
- RS Stock No.:
- 906-2773
- Mfr. Part No.:
- STF16N60M2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | MDmesh M2 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 25W | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Width | 4.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series MDmesh M2 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 25W | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 16.4mm | ||
Width 4.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M2 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD16N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF12N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW70N60M2
- STMicroelectronics MDmesh M2 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
