Infineon CoolMOS CP N-Channel MOSFET, 16 A, 650 V Enhancement, 3-Pin TO-220 IPA60R199CPXKSA1
- RS Stock No.:
- 897-7400
- Mfr. Part No.:
- IPA60R199CPXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$26.26
(exc. GST)
$28.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 224 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $6.565 | $26.26 |
*price indicative
- RS Stock No.:
- 897-7400
- Mfr. Part No.:
- IPA60R199CPXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS CP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 199mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 34W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.85mm | |
| Standards/Approvals | No | |
| Length | 10.65mm | |
| Height | 16.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS CP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 199mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 34W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.85mm | ||
Standards/Approvals No | ||
Length 10.65mm | ||
Height 16.15mm | ||
Automotive Standard No | ||
Infineon CoolMOS™CP Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099CPFKSA1
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R045CPFKSA1
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R165CPFKSA1
- Infineon CoolMOS CP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R125CPFKSA1
