Toshiba TK N-Channel MOSFET, 60 A, 120 V Enhancement, 3-Pin TO-220 TK32A12N1,S4X(S

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.88

(exc. GST)

$10.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.976$9.88-
25 - 120$1.886$9.434%
125 - 245$1.798$8.999%
250 - 495$1.766$8.8310%
500 +$1.748$8.7411%

*price indicative

RS Stock No.:
896-2344
Mfr. Part No.:
TK32A12N1,S4X(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

120V

Series

TK

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

13.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

30W

Typical Gate Charge Qg @ Vgs

34nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

4.5mm

Length

10mm

Height

15mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

MOSFET N-Channel, TK3x Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy