Infineon HEXFET N-Channel MOSFET, 522 A, 40 V Enhancement, 6-Pin TO-263 IRFS7430TRL7PP
- RS Stock No.:
- 872-4202
- Mfr. Part No.:
- IRFS7430TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 4 units)*
$34.34
(exc. GST)
$37.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 64 unit(s) ready to ship from another location
- Plus 4,348 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $8.585 | $34.34 |
*price indicative
- RS Stock No.:
- 872-4202
- Mfr. Part No.:
- IRFS7430TRL7PP
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 522A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 750μΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 305nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 522A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 750μΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 305nC | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
N-Channel Power MOSFET 40V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 6-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFS8409-7TRL
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
