onsemi NTMFS4C10N N-Channel MOSFET, 46 A, 30 V Enhancement, 8-Pin SO-8FL NTMFS4C10NT1G
- RS Stock No.:
- 867-3268
- Mfr. Part No.:
- NTMFS4C10NT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$11.35
(exc. GST)
$12.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 350 | $0.454 | $11.35 |
| 375 - 725 | $0.444 | $11.10 |
| 750 + | $0.436 | $10.90 |
*price indicative
- RS Stock No.:
- 867-3268
- Mfr. Part No.:
- NTMFS4C10NT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8FL | |
| Series | NTMFS4C10N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 23.6W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8FL | ||
Series NTMFS4C10N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 23.6W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTMFS4C10N Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL
- onsemi NTBL Type N-Channel MOSFET 650 V Enhancement, 8-Pin HPSOF-8L NTBL060N065SC1
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS5C646NL Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS4C06N Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8FL NTMFS2D1N08XT1G
- onsemi NTMFS5C646NL Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8FL NTMFS5C646NLT1G
