onsemi NTMFS5C646NL N-Channel MOSFET, 89 A, 60 V Enhancement, 8-Pin SO-8FL NTMFS5C646NLT1G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$2,851.50

(exc. GST)

$3,136.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1500 - 1500$1.901$2,851.50
3000 - 4500$1.854$2,781.00
6000 +$1.825$2,737.50

*price indicative

RS Stock No.:
163-0288
Mfr. Part No.:
NTMFS5C646NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

89A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8FL

Series

NTMFS5C646NL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

33.7nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

66W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Height

1.05mm

Standards/Approvals

No

Length

6.1mm

Width

5.1mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links