onsemi UniFET N-Channel MOSFET, 4.5 A, 600 V Enhancement, 3-Pin TO-220F FDPF6N60ZUT
- RS Stock No.:
- 864-8622
- Mfr. Part No.:
- FDPF6N60ZUT
- Brand:
- onsemi
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.36
(exc. GST)
$14.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.336 | $13.36 | - |
| 20 - 20 | $1.303 | $13.03 | 2% |
| 30 + | $1.284 | $12.84 | 3% |
*price indicative
- RS Stock No.:
- 864-8622
- Mfr. Part No.:
- FDPF6N60ZUT
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220F | |
| Series | UniFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 33.8W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14.5nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220F | ||
Series UniFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 33.8W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14.5nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Length 10.36mm | ||
Height 16.07mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220F FDPF6N60ZUT
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50NZ
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50FT
- onsemi UniFET Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220F FDPF10N60NZ
- onsemi UniFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF12N50NZ
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF20N50FT
