onsemi UniFET N-Channel MOSFET, 28 A, 500 V, 3-Pin TO-3PN FDA28N50F
- RS Stock No.:
- 809-0783
- Mfr. Part No.:
- FDA28N50F
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-0783
- Mfr. Part No.:
- FDA28N50F
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 28 A | |
| Maximum Drain Source Voltage | 500 V | |
| Series | UniFET | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 175 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 310 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 15.8mm | |
| Typical Gate Charge @ Vgs | 80 nC @ 10 V | |
| Height | 20.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 28 A | ||
Maximum Drain Source Voltage 500 V | ||
Series UniFET | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 175 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 310 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 15.8mm | ||
Typical Gate Charge @ Vgs 80 nC @ 10 V | ||
Height 20.1mm | ||
Minimum Operating Temperature -55 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi UniFET N-Channel MOSFET 500 V, 2-Pin TO-3PN FDA24N50
- onsemi UniFET N-Channel MOSFET 500 V, 3-Pin TO-220F FDPF10N50UT
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-247
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50NZ
- onsemi UniFET Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220F FDPF5N50FT
- onsemi UniFET N-Channel MOSFET 250 V, 3-Pin TO-220F FDPF44N25T
- onsemi UniFET N-Channel MOSFET 600 V, 3-Pin IPAK FDU7N60NZTU
