STMicroelectronics DeepGate, STripFET N-Channel MOSFET, 110 A, 100 V Enhancement, 3-Pin H2PAK STH150N10F7-2
- RS Stock No.:
- 860-7523
- Mfr. Part No.:
- STH150N10F7-2
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $6.31 | $12.62 |
*price indicative
- RS Stock No.:
- 860-7523
- Mfr. Part No.:
- STH150N10F7-2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DeepGate, STripFET | |
| Package Type | H2PAK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.9mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 117nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 250W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.57mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Height | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DeepGate, STripFET | ||
Package Type H2PAK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.9mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 117nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 250W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Width 10.57mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Height 4.8mm | ||
Automotive Standard No | ||
N-Channel STripFET™ DeepGate™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics DeepGate 110 A 3-Pin H2PAK
- STMicroelectronics DeepGate 110 A 3-Pin TO-220
- STMicroelectronics DeepGate 110 A 3-Pin TO-220 STP240N10F7
- STMicroelectronics DeepGate 80 A 3-Pin TO-252
- STMicroelectronics DeepGate 120 A 3-Pin TO-220
- STMicroelectronics DeepGate 120 A 3-Pin TO-220 STP260N6F6
- STMicroelectronics DeepGate 80 A 3-Pin TO-252 STD80N4F6
- STMicroelectronics DeepGate 5 A 8-Pin SOIC
