Infineon OptiMOS P P-Channel MOSFET, 45 A, 30 V, 3-Pin D2PAK IPB45P03P4L11ATMA1

Bulk discount available

Subtotal (1 reel of 1000 units)*

$1,220.00

(exc. GST)

$1,340.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 - 1000$1.22$1,220.00
2000 - 2000$1.211$1,211.00
3000 +$1.199$1,199.00

*price indicative

RS Stock No.:
857-8696
Mfr. Part No.:
IPB45P03P4L11ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

45 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Series

OptiMOS P

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +5 V

Number of Elements per Chip

1

Transistor Material

Si

Length

10mm

Typical Gate Charge @ Vgs

42 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

9.25mm

Height

4.4mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

Infineon OptiMOS™P P-Channel Power MOSFETs


The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links