Infineon OptiMOS P P-Channel MOSFET, 80 A, 30 V, 3-Pin D2PAK IPB80P03P4L04ATMA1
- RS Stock No.:
- 857-4543
- Mfr. Part No.:
- IPB80P03P4L04ATMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 reel of 1000 units)*
$1,827.00
(exc. GST)
$2,010.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.827 | $1,827.00 |
| 2000 - 2000 | $1.793 | $1,793.00 |
| 3000 + | $1.761 | $1,761.00 |
*price indicative
- RS Stock No.:
- 857-4543
- Mfr. Part No.:
- IPB80P03P4L04ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | D2PAK (TO-263) | |
| Series | OptiMOS P | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 137 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +5 V | |
| Typical Gate Charge @ Vgs | 125 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Length | 10mm | |
| Transistor Material | Si | |
| Width | 9.25mm | |
| Height | 4.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type P | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type D2PAK (TO-263) | ||
Series OptiMOS P | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 137 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +5 V | ||
Typical Gate Charge @ Vgs 125 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Length 10mm | ||
Transistor Material Si | ||
Width 9.25mm | ||
Height 4.4mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS P P-Channel MOSFET 30 V, 3-Pin D2PAK IPB80P03P405ATMA1
- Infineon OptiMOS P P-Channel MOSFET 30 V, 3-Pin D2PAK IPB80P03P4L07ATMA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB80P04P4L04ATMA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB80P04P405ATMA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB80P04P4L06ATMA1
- Infineon OptiMOS P P-Channel MOSFET 30 V, 3-Pin TO-220 IPP80P03P4L04AKSA1
- Infineon OptiMOS P P-Channel MOSFET 30 V, 3-Pin D2PAK IPB45P03P4L11ATMA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB70P04P409ATMA1
