Infineon OptiMOS P P-Channel MOSFET, 180 A, 40 V, 7-Pin D2PAK IPB180P04P403ATMA1

Bulk discount available

Subtotal (1 reel of 1000 units)*

$2,859.00

(exc. GST)

$3,145.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 - 1000$2.859$2,859.00
2000 - 2000$2.833$2,833.00
3000 +$2.797$2,797.00

*price indicative

RS Stock No.:
857-8674
Mfr. Part No.:
IPB180P04P403ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

OptiMOS P

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

2.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

190 nC @ 10 V

Width

9.25mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.4mm

RoHS Status: Not Applicable

Infineon OptiMOS™P P-Channel Power MOSFETs


The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links